NXP PSMN1R1-25YLC,115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 5.287nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Power Dissipation | 215W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R1-25YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.