NXP PSMN1R6-40YLC:115 technical specifications.
| Package/Case | SOT-669-4 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.45mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.79nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 288W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.55mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R6-40YLC:115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.