MOSFET, N CHANNEL, 40V, 100A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.00188ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V ;RoHS Compliant: Yes
PackageTO-263
Quick Jump:
Technical Specifications
NXP PSMN2R2-40BS technical specifications.
General
Package/Case
TO-263
Continuous Drain Current (ID)
100A
Drain to Source Voltage (Vdss)
40V
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Max Power Dissipation
306W
Nominal Vgs
3V
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP PSMN2R2-40BS Datasheet
Download the complete datasheet for NXP PSMN2R2-40BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.