NXP PSMN2R2-40PS,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.75mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 25.2ns |
| Input Capacitance | 8.423nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 306W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 306W |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 66.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R2-40PS,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.