MOSFET,N CHANNEL,30V,100A,TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; No. of Pins:3;RoHS Compliant: Yes
PackageTO-220AB
MountingThrough Hole
Power170W
Quick Jump:
Technical Specifications
NXP PSMN2R7-30PL technical specifications.
General
Package/Case
TO-220AB
Continuous Drain Current (ID)
100A
Gate to Source Voltage (Vgs)
20V
Height
16mm
Input Capacitance
3.954nF
Length
10.3mm
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Max Power Dissipation
170W
Mount
Through Hole
Power Dissipation
170W
RoHS Compliant
Yes
Turn-Off Delay Time
74ns
Turn-On Delay Time
46ns
Width
4.7mm
Compliance
RoHS
Compliant
Datasheet
NXP PSMN2R7-30PL Datasheet
Download the complete datasheet for NXP PSMN2R7-30PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.