NXP PSMN2R8-40BS,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.491nF |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 211W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R8-40BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.