NXP PSMN2R9-30MLC technical specifications.
| Package/Case | SOT-1210 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 91W |
| Nominal Vgs | 1.78V |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.00245R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.78V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R9-30MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
