MOSFET,N CH,30V,40A,QFN3333; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Dissipation Pd:71W; Transistor Case Style:QFN; No. of Pins:8; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (16-Dec-2013); Current Id Max:40A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:20V
Resistance0.003R
Quick Jump:
Technical Specifications
NXP PSMN3R5-30LL technical specifications.
General
Resistance
0.003R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP PSMN3R5-30LL Datasheet
Download the complete datasheet for NXP PSMN3R5-30LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.