NXP PSMN4R2-60PL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 263W |
| Reach SVHC Compliant | No |
| Resistance | 0.00317R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN4R2-60PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.