NXP PSMN7R6-60BS,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.651nF |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 149W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN7R6-60BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.