NXP PSMN8R0-40BS,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.262nF |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 86W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN8R0-40BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.