NXP PTN3311D,112 technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3311D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
