NXP PTVS12VP1UTP,115 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS12VP1UTP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.