NXP PTVS24VP1UP technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Length | 4mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS24VP1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.