NXP PTVS8V0P1UP technical specifications.
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Peak Pulse Current | 44.1A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS8V0P1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.