
The PUMD6115 is a surface mount transistor with a maximum collector current of 100mA and a maximum power dissipation of 300mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TSSOP package and is lead free. It has a maximum breakdown voltage of 50V and a collector-emitter voltage of 50V.
NXP PUMD6115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMD6115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
