NXP PUMX2T/R technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 120 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMX2T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.