
The PUMZ1115 is a surface mount transistor from NXP, featuring a maximum collector current of 100mA and a maximum power dissipation of 300mW. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a TSSOP package. The transistor has a collector-emitter breakdown voltage of 40V and a transition frequency of 100MHz. It is lead free and compliant with standard manufacturing processes.
NXP PUMZ1115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Voltage | 40V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMZ1115 to view detailed technical specifications.
No datasheet is available for this part.