NXP PUSB3F96 technical specifications.
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.2A |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PUSB3F96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.