NXP PUSBM30VX4-TL,115 technical specifications.
| Capacitance | 70pF |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 35W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUSBM30VX4-TL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
