NXP PX1012AI-EL1/G-S technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Bulk |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PX1012AI-EL1/G-S to view detailed technical specifications.
No datasheet is available for this part.