NXP PX1012AI-EL1G technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1012AI-EL1G to view detailed technical specifications.
No datasheet is available for this part.