The PXT2222A,115 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 1.1W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-243AA case and is lead free. It is RoHS compliant and has a transition frequency of 300MHz.
NXP PXT2222A,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PXT2222A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
