NXP PZT2907A,135 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PZT2907A,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
