NXP PZTA42T1 technical specifications.
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Packaging | Cut Tape |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA42T1 to view detailed technical specifications.
No datasheet is available for this part.