The PZU10BA,115 Zener diode from NXP features an impedance of 10R and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 320mW and is RoHS compliant. The diode is available in a surface mount package with a quantity of 3000 units per reel.
NXP PZU10BA,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU10BA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
