The PZU12BA,115 Zener diode from NXP features an impedance of 10 ohms and operates within a temperature range of -55°C to 150°C. With a maximum power dissipation of 320 milliwatts, this component is suitable for surface mount applications. The PZU12BA,115 is RoHS compliant and available in quantities of 3000 per reel.
NXP PZU12BA,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU12BA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.