NXP PZU14B2A,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU14B2A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.