NXP PZU14B2L,315 technical specifications.
| Package/Case | DFN |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU14B2L,315 to view detailed technical specifications.
No datasheet is available for this part.