The PZU16B2,115 is a single zener diode from NXP with a nominal voltage of 16.18V and a tolerance of 2%. It has a maximum power dissipation of 550mW and is packaged in a SC surface mount package. The diode operates over a temperature range of -65°C to 150°C and is lead free and RoHS compliant.
NXP PZU16B2,115 technical specifications.
| Package/Case | SC |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 16.18V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU16B2,115 to view detailed technical specifications.
No datasheet is available for this part.