NXP PZU2.7B1,115 technical specifications.
| Package/Case | SC |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU2.7B1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.