
The PZU20B1A,115 Zener diode from NXP features an impedance of 20 ohms and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 320 milliwatts. The device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per reel.
NXP PZU20B1A,115 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU20B1A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.