The PZU20B3,115 Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 310mW. It has a Zener voltage of 20.645V with a tolerance of 2%. The diode is packaged in a SC surface mount package and is lead free. It is RoHS compliant and suitable for surface mount applications.
NXP PZU20B3,115 technical specifications.
| Package/Case | SC |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 20.645V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU20B3,115 to view detailed technical specifications.
No datasheet is available for this part.