The PZU22B1A,115 is a Zener diode with an impedance of 25 ohms and a maximum operating temperature of 150°C. It has a maximum power dissipation of 320 milliwatts and is RoHS compliant. The diode is available in a surface mount package with a tolerance of 2%. It is suitable for use in high-temperature applications.
NXP PZU22B1A,115 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU22B1A,115 to view detailed technical specifications.
No datasheet is available for this part.