
The PZU3.0B2L,315 Zener diode from NXP features an impedance of 95 ohms and a maximum reverse leakage current of 10 microamperes. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 250 milliwatts. The diode is surface mount and RoHS compliant.
NXP PZU3.0B2L,315 technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU3.0B2L,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
