
The PZU4.3B2,115 is a Zener diode with a working voltage of 4.3V and a Zener voltage of 4.245V. It has a maximum power dissipation of 310mW and an impedance of 90 ohms. The diode is packaged in a SC case and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
NXP PZU4.3B2,115 technical specifications.
| Package/Case | SC |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Working Voltage | 4.3V |
| Zener Voltage | 4.245V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU4.3B2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.