The PZU4.7B1A,115 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 320mW and an impedance of 80R. The diode is RoHS compliant and available in tape and reel packaging with 3000 units per package.
NXP PZU4.7B1A,115 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU4.7B1A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
