NXP PZU4.7B2,135 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.65V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU4.7B2,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.