NXP PZU8.2B1,115/BKN technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Zener Voltage | 7.93V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU8.2B1,115/BKN to view detailed technical specifications.
No datasheet is available for this part.