NXP RB520S30115 technical specifications.
| Average Rectified Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP RB520S30115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
