NXP RN142GT2R technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 500mW |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP RN142GT2R to view detailed technical specifications.
No datasheet is available for this part.