
The S908AZ60AG1MFUE is a 64KB HCS08 microcontroller with an 8-bit data bus and a QFP package. It operates at a maximum temperature of 260°C. The device features 64KB of FLASH memory and 2KB of RAM. It is not radiation hardened. The S908AZ60AG1MFUE is packaged in a tray.
NXP S908AZ60AG1MFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 260°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for NXP S908AZ60AG1MFUE to view detailed technical specifications.
No datasheet is available for this part.