NXP S908GR8AG1MFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 260°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP S908GR8AG1MFAER to view detailed technical specifications.
No datasheet is available for this part.