NXP S908GZ32G3CFAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS | Compliant |
Download the complete datasheet for NXP S908GZ32G3CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.