NXP S908GZ60G3CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS | Compliant |
Download the complete datasheet for NXP S908GZ60G3CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
