The S908QC8CDSER is an 8-bit microcontroller from NXP, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a memory size of 8KB and a RAM size of 384 bytes. The device is packaged in a TSSOP package and is available in tape and reel packaging. The microcontroller supports SPI and SCI interfaces with a data bus width of 8 bits and a maximum frequency of 8 MHz. It also features 18 programmable I/Os and 6 timers/counters. The device is RoHS compliant and includes a watchdog timer.
NXP S908QC8CDSER technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S908QC8CDSER to view detailed technical specifications.
No datasheet is available for this part.