NXP S9S08AW60E5CFDE technical specifications.
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW60E5CFDE to view detailed technical specifications.
No datasheet is available for this part.