The S9S08DN32F1MLH is a 32KB FLASH microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 40MHz. It is available in a LQFP package and is designed to operate over a temperature range of -40°C to 125°C. The device supports various interfaces, including SPI, SCI, I2C, and LIN, and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The microcontroller is halogen-free and meets the requirements of various industry standards.
NXP S9S08DN32F1MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1.5KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN32F1MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
