The S9S08DN60F1MLF is a 60KB FLASH microcontroller from NXP, featuring a 5V operating supply voltage and a maximum frequency of 40MHz. It has 39 I/Os and 2KB of RAM, with a memory size of 60KB. The device is packaged in a LQFP package and is suitable for operating in temperatures ranging from -40°C to 125°C. It supports various interfaces, including I2C, SPI, SCI, and LIN, and has peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detection.
NXP S9S08DN60F1MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN60F1MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.