The S9S12GN16F0CFT is a 16-bit microcontroller from NXP featuring a HCS12 core architecture with a 16KB FLASH memory and 1KB RAM. It operates at a maximum frequency of 25MHz and supports SPI, SCI, and CAN interfaces. The device is available in a QFN package and is RoHS compliant. It can withstand operating temperatures between -40°C and 85°C and is supplied with a voltage between 3.13V and 5.5V.
NXP S9S12GN16F0CFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, SCI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F0CFT to view detailed technical specifications.
No datasheet is available for this part.